Arrow Electronic Components Online
Audio Indicators and Alerts

SMI-1324-TW-12V-R-T/R

Audio Indicator Electromechanical 8VDC 15VDC 30mA 12VDC 85dBA Surface Mount Solder Pad

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Electromechanical
  • Maximum Resonant Frequency (Hz)
    2400(Typ)
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    8VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    15VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    5
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources