Transient Voltage Suppressors - TVS Diodes
SMFE100A
TVS Diode Single Uni-Dir 100V 200W 2-Pin SOD-123FL T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
111
Maximum Clamping Voltage (V)
162
Maximum Reverse Stand-Off Voltage (V)
100
Maximum Forward Voltage (V)
3.5
Maximum Peak Pulse Current (A)
1.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.35(Max)
Package Width
2(Max)
Package Length
3(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2

