Arrow Electronic Components Online
SMF6V0AE318|VISHAY|simage
SMF6V0AE318|VISHAY|limage
ESD Suppressors

SMF6V0A-E3-18

ESD Suppressor TVS Uni-Dir 6V 2-Pin SMF T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    10.3
  • Maximum Peak Pulse Current (A)
    19.4
  • Maximum Reverse Leakage Current (uA)
    26
  • Peak Pulse Power Dissipation (W)
    200
  • Capacitance Value (pF)
    1063(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMF
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources