Transient Voltage Suppressors - TVS Diodes
SMF5.0A
Diode TVS Single Uni-Dir 5V 200W 2-Pin SOD-123FL T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.4
Maximum Clamping Voltage (V)
9.2
Maximum Reverse Stand-Off Voltage (V)
5
Maximum Peak Pulse Current (A)
21.7
Maximum Reverse Leakage Current (uA)
400
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
1000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2(Max)
Package Length
3.1(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2
Lead Shape
Flat
Family/Series
SMF5.0A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

