Arrow Electronic Components Online
SMF4L48A|TSC|simage
SMF4L48A|TSC|limage
Transient Voltage Suppressors - TVS Diodes

SMF4L48A

Diode TVS Single Uni-Dir 48V 400W 2-Pin SOD-123W

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    53.3
  • Maximum Clamping Voltage (V)
    77.4
  • Maximum Reverse Stand-Off Voltage (V)
    48
  • Maximum Peak Pulse Current (A)
    5.2
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123W
  • Pin Count
    2
  • Family/Series
    SMF4L48A
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources