Transient Voltage Suppressors - TVS Diodes
SMF4L28A
Diode TVS Single Uni-Dir 28V 400W 2-Pin SOD-123W
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.1
Maximum Clamping Voltage (V)
45.4
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Peak Pulse Current (A)
8.8
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
1.9(Max)
Package Length
2.9(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123W
Pin Count
2
Family/Series
SMF4L28A
MSL
1
Order Quantity

