Transient Voltage Suppressors - TVS Diodes
SMF45A
Diode TVS Single Uni-Dir 45V 200W 2-Pin SOD-123FL T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
50
Maximum Clamping Voltage (V)
72.7
Maximum Reverse Stand-Off Voltage (V)
45
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
20
Maximum Peak Pulse Current (A)
2.75
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Width
1.8
Package Length
2.8
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2
Order Quantity

