Arrow Electronic Components Online
SMF33ATP|MCO|simage
SMF33ATP|MCO|limage
Transient Voltage Suppressors - TVS Diodes

SMF33A-TP

Diode TVS Single Uni-Dir 33V 200W 2-Pin SOD-123FL T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    36.7
  • Maximum Clamping Voltage (V)
    53.3
  • Maximum Reverse Stand-Off Voltage (V)
    33
  • Peak Forward Surge Current (A)
    30
  • Maximum Peak Pulse Current (A)
    3.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.35(Max)
  • Package Width
    1.9(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources