Resistor Fixed Single-Surface Mount
SMF339KJT
Res Metal Film 39K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
39K
Tolerance
5%
Maximum Voltage Rating (V)
500
Current Sensing
No
Power Rating (W)
3
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
20 to 200
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
12
Product Depth (mm)
5.5
Product Height (mm)
5
Mounting
Surface Mount

