Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
38.9
Maximum Peak Pulse Current (A)
5.1
Maximum Reverse Leakage Current (uA)
0.1
Peak Pulse Power Dissipation (W)
200
Capacitance Value (pF)
244(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
1.9(Max)
Package Length
2.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMF
Pin Count
2
Lead Shape
Flat
Family/Series
SMF24A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
We don't have prices now, please check later
Order Quantity

