Transient Voltage Suppressors - TVS Diodes
SMF17CA
Diode TVS Single Bi-Dir 17V 200W 2-Pin SOD-123FL T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
18.9
Maximum Clamping Voltage (V)
27.6
Maximum Reverse Stand-Off Voltage (V)
17
Maximum Peak Pulse Current (A)
7.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
1000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2(Max)
Package Length
3.1(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2

