Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
TVS
Configuration
Quint Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
5
Maximum Working Voltage (V)
15
Minimum Breakdown Voltage (V)
17
Maximum Breakdown Voltage (V)
19
Maximum Clamping Voltage (V)
29
Maximum Peak Pulse Current (A)
5
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-88
Pin Count
6
Order Quantity

