Arrow Electronic Components Online
SMF05CT2G|ONSEMI|simage
SMF05CT2G|ONSEMI|limage
ESD Suppressors

SMF05CT2G

ESD Suppressor TVS Uni-Dir 5V 6-Pin SC-88 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.2
  • Maximum Breakdown Voltage (V)
    7.2
  • Maximum Clamping Voltage (V)
    12.5
  • Maximum Peak Pulse Current (A)
    8@8/20us
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources