Arrow Electronic Components Online
SMF05C|PROTEK|simage
SMF05C|PROTEK|limage
ESD Suppressors

SMF05C

ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 6-Pin SC-70

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quint Common Anode|Quad
  • Direction Type
    Uni-Directional|Bi-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Leakage Current (uA)
    5
  • Capacitance Value (pF)
    60(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources