Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Right Angle
Intensity
4mcd|3mcd
Peak Wavelength (nm)
565/585
Viewing Angle (°)
90
Maximum Forward Current (mA)
25/30
Maximum Forward Voltage (V)
2.6/2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
85/80
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4
Package Width
3.1
Package Length
3.2
PCB changed
3
Pin Count
3

