Arrow Electronic Components Online
SMDTD04470YA00MT00|WIMA|simage
SMDTD04470YA00MT00|WIMA|limage
Capacitor Film

SMDTD04470YA00MT00

Cap Film 4.7uF 100V PET 20% (15.3 X 13.7 X 7mm) 125°C T/R

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    15.3 X 13.7 X 7
  • Package/Case
    6054
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.3
  • Product Depth (mm)
    13.7
  • Product Height (mm)
    7
  • Product Weight (g)
    2.086

Documentation and Resources

Datasheets
Design resources