Arrow Electronic Components Online
SMDJ30CAH|EATON|simage
SMDJ30CAH|EATON|limage
Transient Voltage Suppressors - TVS Diodes

SMDJ30CAH

Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC Automotive AEC-Q101

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    33.3
  • Maximum Clamping Voltage (V)
    48.4
  • Maximum Reverse Stand-Off Voltage (V)
    30
  • Maximum Peak Pulse Current (A)
    62
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max)
  • Package Width
    6.25(Max)
  • Package Length
    7.4(Max)
  • PCB changed
    2
  • Supplier Package
    SMC
  • Pin Count
    2
  • Family/Series
    SMDJ30CAH
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources