Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum Output Voltage (V)
10
Maximum Breakover Voltage (V)
36
Minimum Dynamic Breakback Voltage (V)
10
Maximum Breakover Voltage Symmetry (V)
3
Maximum Breakover Current (mA)
0.01
Repetitive Peak Off-State Current (mA)
0.001
Repetitive Peak on State Current (A)
1
Maximum Rise Time (us)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

