Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad
Direction Type
Bi-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
36
Maximum Clamping Voltage (V)
76.8
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
500
Capacitance Value (pF)
45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

