Arrow Electronic Components Online
SMDA05CLFT7|PROTEK|simage
SMDA05CLFT7|PROTEK|limage
ESD Suppressors

SMDA05C-LF-T7

ESD Suppressor TVS Bi-Dir 5V 8-Pin SO T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    10@8/20us
  • Maximum Reverse Leakage Current (uA)
    20
  • Peak Pulse Power Dissipation (W)
    500@8/20us
  • Capacitance Value (pF)
    308
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources