Arrow Electronic Components Online
SMDA05LF|PROTEK|simage
SMDA05LF|PROTEK|limage
ESD Suppressors

SMDA05-LF

ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    13.5
  • Maximum Reverse Leakage Current (uA)
    20
  • Peak Pulse Power Dissipation (W)
    500
  • Capacitance Value (pF)
    550
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources