Arrow Electronic Components Online
SMD200F2429202|LTLFUWIC|simage
SMD200F2429202|LTLFUWIC|limage
PTC Resettable Fuses

SMD200F/24-2920-2

PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    24VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    2
  • Trip Current (A)
    4
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Initial Resistance (Ohm)
    0.125
  • Maximum Post Trip Resistance (Ohm)
    0.125
  • Typical Power Dissipation (W)
    1.5(Max)
  • Maximum Trip Time (s)
    5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    7.98 X 5.44 X 3
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    3(Max)
  • Package/Case
    2920
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources