Arrow Electronic Components Online
SMD050F2|LTLFUWIC|simage
SMD050F2|LTLFUWIC|limage
PTC Resettable Fuses

SMD050F-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 10A 1.7W 4s 0.35Ohm SMD Solder Pad 2920 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    10
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.35
  • Maximum Post Trip Resistance (Ohm)
    1.4
  • Typical Power Dissipation (W)
    1.7(Max)
  • Maximum Trip Time (s)
    4@2.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.98 X 5.44 X 3.18
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    3.18(Max)
  • Package/Case
    2920
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources