Arrow Electronic Components Online
SMD030F20182|LTLFUWIC|simage
SMD030F20182|LTLFUWIC|limage
PTC Resettable Fuses

SMD030F-2018-2

PTC Resettable Fuse 0.3A(hold) 0.8A(trip) 60VDC 20A 1.5W 1.5s 0.5Ohm SMD Solder Pad 2018 5.44 X 4.93 X 1.78mm T/R Automotive

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    20
  • Hold Current (A)
    0.3
  • Trip Current (A)
    0.8
  • Minimum Initial Resistance (Ohm)
    0.5
  • Maximum Initial Resistance (Ohm)
    2.3
  • Maximum Post Trip Resistance (Ohm)
    2.3
  • Typical Power Dissipation (W)
    1.5(Max)
  • Maximum Trip Time (s)
    1.5@1.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    5.44 X 4.93 X 1.78
  • Product Length (mm)
    5.44(Max)
  • Product Depth (mm)
    4.93(Max)
  • Product Height (mm)
    1.78(Max)
  • Package/Case
    2018
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources