Lumex® is proud to announce the release of SMD-LX5050RGB-TR. This surface mount RGB LED(RGB SMD LED) features a low profile, low drive current and IC-embedded driver. This single data pin IC-embedded RGB LED can easily adapt odd size, and different shape or material PCB design including hallow ring, rigid stripe and flexible stripe. The single GPIO pin can manage up to 1024 SMD-LX5050RGB-TR LEDs. Each RGB chip uses 256 grades of PWM for brightness control to mix different colors. With the sample code provide by Lumex, it can reduce the time of software development. Furthermore, it can integrate with Lumex’s Digital LEDs Controller to off load MCUs or controllers.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
150mcd|590mcd|185mcd
Dominant Wavelength (nm)
470/530/625
Peak Wavelength (nm)
470/530/625
Viewing Angle (°)
120
Test Current (mA)
5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Green/Red
Special Color
Blue/Green/Red
High Power
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
5
Package Length
5
PCB changed
6
Supplier Package
SMD
Pin Count
6

