Transient Voltage Suppressors - TVS Diodes
SMCJE28AH
Diode TVS Single Uni-Dir 28V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.1
Maximum Clamping Voltage (V)
45.4
Maximum Reverse Stand-Off Voltage (V)
28
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
33.1
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max) mm
Package Width
6.25(Max) mm
Package Length
7.4(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2

