Arrow Electronic Components Online
SMCJ70A|BOURNS|simage
SMCJ70A|BOURNS|limage
Transient Voltage Suppressors - TVS Diodes

SMCJ70A

Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin SMC T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    77.8
  • Maximum Clamping Voltage (V)
    113
  • Maximum Reverse Stand-Off Voltage (V)
    70
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    200
  • Maximum Peak Pulse Current (A)
    13.3
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Power Dissipation (mW)
    5000
  • Product Weight (g)
    0.21
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max) mm
  • Package Width
    6.22(Max) mm
  • Package Length
    7.11(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources