Arrow Electronic Components Online
SMCJ70AE357T|VISHAY|simage
SMCJ70AE357T|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

SMCJ70A-E3/57T

Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin SMC T/R

Vishay
Datasheets 

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    77.8
  • Maximum Clamping Voltage (V)
    113
  • Maximum Reverse Stand-Off Voltage (V)
    70
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    200
  • Maximum Peak Pulse Current (A)
    13.3
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Maximum Power Dissipation (mW)
    6500@Ta=50C
  • Product Weight (g)
    0.211
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.24
  • Package Width
    5.91
  • Package Length
    6.86
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources