Transient Voltage Suppressors - TVS Diodes
SMCJ7.5A-T13
Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
8.33
Maximum Clamping Voltage (V)
12.9
Maximum Reverse Stand-Off Voltage (V)
7.5
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
116
Maximum Reverse Leakage Current (uA)
100
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max) mm
Package Width
6.22(Max) mm
Package Length
7.11(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

