Transient Voltage Suppressors - TVS Diodes
SMCJ36CA-Q
Diode TVS Single Bi-Dir 36V 1.5KW Automotive 2-Pin SMC T/R
BournsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
40
Maximum Clamping Voltage (V)
58.1
Maximum Reverse Stand-Off Voltage (V)
36
Maximum Peak Pulse Current (A)
25.9
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
Family/Series
SMCJ36CA
ROHS Version
2011/65/EU, 2015/863
Order Quantity

