Transient Voltage Suppressors - TVS Diodes
SMCJ33CAQ-13-F
Diode TVS Single Bi-Dir 33V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
36.7
Maximum Clamping Voltage (V)
53.3
Maximum Reverse Stand-Off Voltage (V)
33
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
28.1
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Maximum Power Dissipation (mW)
5000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

