Transient Voltage Suppressors - TVS Diodes
SMCJ33CA
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
36.7
Maximum Clamping Voltage (V)
53.3
Maximum Reverse Stand-Off Voltage (V)
33
Maximum Peak Pulse Current (A)
28.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
6500
Product Weight (g)
0.21
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead
Family/Series
SMCJ33CA
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

