Transient Voltage Suppressors - TVS Diodes
SMCJ220A-AT/TR13
Diode TVS Single Uni-Dir 220V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101
YAGEOProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
246
Maximum Clamping Voltage (V)
356
Maximum Reverse Stand-Off Voltage (V)
220
Maximum Peak Pulse Current (A)
4.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.6(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2

