Transient Voltage Suppressors - TVS Diodes
SMCG60CA-M3/9AT
TVS Diode Single Bi-Dir 60V 1.5KW 2-Pin SMCG T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
66.7
Maximum Clamping Voltage (V)
96
Maximum Reverse Stand-Off Voltage (V)
60
Maximum Peak Pulse Current (A)
15.5
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
6.22(Max)
Package Length
7.11(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMCG
Pin Count
2
Lead Shape
Gull-wing

