Arrow Electronic Components Online
SMCG6.5CAM357T|VISHAY|simage
SMCG6.5CAM357T|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

SMCG6.5CA-M3/57T

TVS Diode Single Bi-Dir 6.5V 1.5KW 2-Pin SMCG T/R

Vishay
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.22
  • Maximum Clamping Voltage (V)
    11.2
  • Maximum Reverse Stand-Off Voltage (V)
    6.5
  • Maximum Peak Pulse Current (A)
    133.9
  • Maximum Reverse Leakage Current (uA)
    1000
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    6.22(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMCG
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources