Arrow Electronic Components Online
SMCC821J02|FASTRON|simage
SMCC821J02|FASTRON|limage
Inductor Leaded

SMCC-821J-02

Choke Molded Wirewound 820uH 5% 20KHz 55Q-Factor Ferrite 0.14A 12Ohm DCR AXL Ammo

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Core Material
    Ferrite
  • Inductance (H)
    820u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    20K
  • Maximum DC Current (A)
    0.14
  • Maximum DC Resistance (Ohm)
    12
  • Minimum Quality Factor
    55
  • Quality Test Frequency (Hz)
    790K
  • Minimum Self Resonant Frequency (Hz)
    1.6M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    4
  • Maximum Product Length (mm)
    9.5
Order Quantity

Documentation and Resources

Datasheets
Design resources