Inductor Leaded
SMCC-222J-02
Choke Molded Wirewound 2200uH 5% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Protection Style
Molded
Core Material
Ferrite
Inductance (H)
2200u
Tolerance
5%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.08
Maximum DC Resistance (Ohm)
34.7
Minimum Quality Factor
40
Quality Test Frequency (Hz)
250K
Minimum Self Resonant Frequency (Hz)
1.1M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Maximum Product Diameter (mm)
4
Maximum Product Length (mm)
9.5

