Arrow Electronic Components Online
SMC170YTP|VCC|simage
SMC170YTP|VCC|limage
Optical Lenses

SMC_170_YTP

Round Optical Lens Yellow Polycarbonate

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fresnel Lens
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Viewing Angle X (°)
    180
  • Product Diameter (mm)
    3
  • Product Length (mm)
    6.86
  • Product Depth (mm)
    4.82
Order Quantity

Documentation and Resources

Datasheets
Design resources