Optical Lenses
SMC_170_CTP
Round Optical Lens Clear Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Round
Material
Polycarbonate
Viewing Angle X (°)
180
Product Diameter (mm)
3
Product Length (mm)
6.86
Product Depth (mm)
4.82
Order Quantity

