Optical Lenses
SMC_170_ATP
Round Optical Lens Amber Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3907.40.00.00
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Amber
Number of LEDs
1
Lens Shape Type
Round
Material
Polycarbonate
Viewing Angle X (°)
180
Product Diameter (mm)
3
Product Length (mm)
6.86
Product Depth (mm)
4.82
Order Quantity

