Darlington BJT
SMBTA14E6327HTSA1
Trans Darlington NPN 30V 0.3A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SMBTA14E6327HTSA1
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Base Voltage (V)
30
Maximum Base-Emitter Voltage (V)
10
Maximum Base-Emitter Saturation Voltage (V)
2@0.1mA@100mA
Maximum Continuous DC Collector Current (A)
0.3
Maximum Collector Cut-Off Current (uA)
0.1
Typical Current Gain Bandwidth (MHz)
125(Min)
Maximum Collector-Emitter Saturation Voltage (V)
1.5@0.1mA@100mA
Minimum DC Current Gain
10000@10mA@5V|20000@100mA@5V
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.3 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

