Arrow Electronic Components Online
SMBT2222AE6327HTSA1|INFINEON|simage
SMBT2222AE6327HTSA1|INFINEON|limage
GP BJT

SMBT2222AE6327HTSA1

Trans GP BJT NPN 40V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    75
  • Maximum Collector-Emitter Voltage (V)
    40
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA|2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA|1@50mA@500mA
  • Maximum DC Collector Current (A)
    0.6
  • Maximum Collector Cut-Off Current (nA)
    10
  • Minimum DC Current Gain
    35@100uA@10V|50@1mA@10V|75@10mA@10V|50@150mA@1V|100@150mA@10V|40@500mA@10V
  • Maximum Power Dissipation (mW)
    330
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources