Transient Voltage Suppressors - TVS Diodes
SMBJE190AH
Diode TVS Single Uni-Dir 190V 600W Automotive AEC-Q101 2-Pin SMB T/R
EatonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
211
Maximum Clamping Voltage (V)
307
Maximum Reverse Stand-Off Voltage (V)
190
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
3.94(Max)
Package Length
4.8(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2

