Arrow Electronic Components Online
No Image Available
Transient Voltage Suppressors - TVS Diodes

SMBJ7.0A

Surface Mount Transient Voltage Suppressor

Alpha and Omega Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    2.14
  • Package Width
    3.62
  • Package Length
    4.32
  • PCB changed
    2
  • Supplier Package
    SMB
  • Pin Count
    2
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources