Transient Voltage Suppressors - TVS Diodes
SMBJ7.0A-HRA
TVS Diode Single Uni-Dir 7V 600W 2-Pin SMB T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
7.78
Maximum Clamping Voltage (V)
12
Maximum Reverse Stand-Off Voltage (V)
7
Maximum Peak Pulse Current (A)
50
Maximum Reverse Leakage Current (uA)
200
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.94(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
Family/Series
SMBJ7.0A-HRA
ROHS Version
2011/65/EU
Quantity Packaging
3000
MSL
1
Order Quantity

