Transient Voltage Suppressors - TVS Diodes
SMBJ58CA
Surface Mount Transient Voltage Suppressor
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
2.14
Package Width
3.62
Package Length
4.32
PCB changed
2
Supplier Package
SMB
Pin Count
2
Order Quantity