Arrow Electronic Components Online
SMBJ5346BTP|MCO|simage
SMBJ5346BTP|MCO|limage
Zener

SMBJ5346B-TP

Diode Zener Single 9.1V 5% 5000mW 2-Pin SMB T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    9.1
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    220
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    150
  • Maximum Reverse Leakage Current (uA)
    7.5
  • Maximum Regulator Current (mA)
    520
  • Maximum Zener Impedance (Ohm)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.62(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.85(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources