Arrow Electronic Components Online
SMBJ5342B|EICSEMI|simage
SMBJ5342B|EICSEMI|limage
Zener

SMBJ5342B

Zener Diode Single 6.8V 5% 1Ohm 5000mW 2-Pin SMB

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.8
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    150
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    175
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Regulator Current (mA)
    700
  • Maximum Zener Impedance (Ohm)
    1
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    3.6
  • Package Length
    4.8
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources