Arrow Electronic Components Online
SMBJ48CA|EATON|simage
SMBJ48CA|EATON|limage
Transient Voltage Suppressors - TVS Diodes

SMBJ48CA

Diode TVS Single Bi-Dir 48V 600W

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    53.3
  • Maximum Clamping Voltage (V)
    77.4
  • Maximum Reverse Stand-Off Voltage (V)
    48
  • Maximum Peak Pulse Current (A)
    7.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
Order Quantity

Documentation and Resources

Datasheets
Design resources