Arrow Electronic Components Online
SMBJ48CA|BOURNS|simage
SMBJ48CA|BOURNS|limage
Transient Voltage Suppressors - TVS Diodes

SMBJ48CA

TVS Diode Single Bi-Dir 48V 600W 2-Pin SMB T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    53.3
  • Maximum Clamping Voltage (V)
    77.4
  • Maximum Reverse Stand-Off Voltage (V)
    48
  • Maximum Peak Pulse Current (A)
    7.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Power Dissipation (mW)
    5000
  • Product Weight (g)
    0.093
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max) mm
  • Package Width
    3.94(Max) mm
  • Package Length
    4.57(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources